Parametric Equivalent

MPQ8636GLE-4-P | |
|---|---|
DigiKey Part Number | MPQ8636GLE-4-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8636GLE-4-P |
Description | IC REG BUCK ADJ 4A 16QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 4A 16-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8636GLE-4-Z | Monolithic Power Systems Inc. | 0 | MPQ8636GLE-4-Z-ND | 1,63148 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94950 € | 974,75 € |
| 1.000 | 1,89552 € | 1.895,52 € |
| 1.500 | 1,86849 € | 2.802,74 € |
| 2.500 | 1,83855 € | 4.596,38 € |
| 3.500 | 1,82105 € | 6.373,68 € |
| Unit Price without VAT: | 1,94950 € |
|---|---|
| Unit Price with VAT: | 2,31991 € |





