Parametric Equivalent

MPQ8626GD-P | |
|---|---|
DigiKey Part Number | 1589-2012-2-ND - Tape & Reel (TR) 1589-2012-1-ND - Cut Tape (CT) 1589-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8626GD-P |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8626GD-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8626GD-Z | Monolithic Power Systems Inc. | 3.583 | 1589-MPQ8626GD-ZCT-ND | 3,29000 € | Parametric Equivalent |
| RS53317LR | Reed Semiconductor Corp. | 3.683 | 5397-RS53317LRCT-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,71400 € | 27,14 € |
| 25 | 2,49520 € | 62,38 € |
| 100 | 2,25540 € | 225,54 € |
| 250 | 2,14092 € | 535,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07198 € | 1.035,99 € |
| 1.000 | 2,01523 € | 2.015,23 € |
| 1.500 | 1,98682 € | 2.980,23 € |
| 2.500 | 1,95533 € | 4.888,32 € |
| 3.500 | 1,93692 € | 6.779,22 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |









