
MPQ8616GL-6-Z | |
|---|---|
DigiKey Part Number | 1589-1810-2-ND - Tape & Reel (TR) 1589-1810-1-ND - Cut Tape (CT) 1589-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8616GL-6-Z |
Description | IC REG BUCK ADJ 6A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.61V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37300 € | 23,73 € |
| 25 | 2,17760 € | 54,44 € |
| 100 | 1,96360 € | 196,36 € |
| 250 | 1,86160 € | 465,40 € |
| 500 | 1,84340 € | 921,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,66369 € | 8.318,45 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |



