MPQ79500FSGQE-0000-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,17704 €
Datasheet
New at DigiKey
16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ79500FSGQE-0000-AEC1-Z

DigiKey Part Number
1589-MPQ79500FSGQE-0000-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ79500FSGQE-0000-AEC1-Z
Description
MPSAFETM 6-CHANNEL ASIL-D VOLTAG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Monitor
Number of Voltages Monitored
6
Voltage - Threshold
2.5V, 2.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,84819 €9.240,95 €
Manufacturers Standard Package
Unit Price without VAT:1,84819 €
Unit Price with VAT:2,19935 €