LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7230GLE-AEC1-Z

DigiKey Part Number
1589-MPQ7230GLE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ7230GLE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ7230GLE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7230GLE-AEC1-Z
Description
IC LED DVR REG 1.2A 3A 19QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ7230GLE-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
1.2A, 3A
Frequency
410kHz
Dimming
PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
19-PowerVFQFN
Supplier Device Package
19-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,11000 €4,11 €
103,12000 €31,20 €
252,87320 €71,83 €
1002,60200 €260,20 €
2502,47544 €618,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,22248 €11.112,40 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €