
MPQ7230GLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ7230GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ7230GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ7230GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7230GLE-AEC1-Z |
Description | IC LED DVR REG 1.2A 3A 19QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7230GLE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A, 3A | |
Frequency | 410kHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,12000 € | 31,20 € |
| 25 | 2,87320 € | 71,83 € |
| 100 | 2,60200 € | 260,20 € |
| 250 | 2,47544 € | 618,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,22248 € | 11.112,40 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

