LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7220GF-AEC1-Z

DigiKey Part Number
1589-MPQ7220GF-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ7220GF-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ7220GF-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7220GF-AEC1-Z
Description
IC LED DRVR RGLTR PWM 28TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MPQ7220GF-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
100mA
Manufacturer
Monolithic Power Systems Inc.
Frequency
400kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Up (Boost)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Min)
3.5V
Supplier Device Package
28-TSSOP-EP
Voltage - Supply (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,72900 €27,29 €
252,50960 €62,74 €
1002,26850 €226,85 €
2502,15352 €538,38 €
5002,14558 €1.072,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,96700 €4.917,50 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €