LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, Multi-Step, PWM Dimming 1.2A, 3A 19-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7200AGLE-AEC1-P

DigiKey Part Number
1589-MPQ7200AGLE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ7200AGLE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ7200AGLE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7200AGLE-AEC1-P
Description
IC LED DVR REG 1.2A 3A 19QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, Multi-Step, PWM Dimming 1.2A, 3A 19-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ7200AGLE-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
410kHz
Manufacturer
Monolithic Power Systems Inc.
Dimming
Analog, Multi-Step, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Down (Buck), Step-Up (Boost)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
19-PowerVFQFN
Voltage - Supply (Min)
6V
Supplier Device Package
19-QFN (3x4)
Voltage - Supply (Max)
42V
Base Product Number
Current - Output / Channel
1.2A, 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ7200AGLE-AEC1-ZMonolithic Power Systems Inc.4.9151589-MPQ7200AGLE-AEC1-ZCT-ND4,05000 €Parametric Equivalent
In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,34000 €4,34 €
103,30900 €33,09 €
253,04960 €76,24 €
1002,76540 €276,54 €
2502,63972 €659,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,54800 €1.274,00 €
1.0002,48071 €2.480,71 €
1.5002,44701 €3.670,52 €
2.5002,40967 €6.024,18 €
3.5002,38785 €8.357,47 €
Manufacturers Standard Package
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,16460 €