


MPQ6614GDE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6614GDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6614GDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6614GDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6614GDE-AEC1-Z |
Description | 35V, H-BRIDGE DC MOTOR DRIVER, A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, PWM 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6614GDE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 5V ~ 35V | |
Voltage - Load | 5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN | |
Supplier Device Package | 8-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,30080 € | 32,52 € |
| 100 | 1,16320 € | 116,32 € |
| 250 | 1,09768 € | 274,42 € |
| 500 | 1,05820 € | 529,10 € |
| 1.000 | 1,02570 € | 1.025,70 € |
| 2.500 | 0,99137 € | 2.478,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,97069 € | 4.853,45 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


