Parametric Equivalent

MPQ6610GS-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6610GS-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6610GS-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6610GS-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6610GS-AEC1-Z |
Description | 55V, 3A, HALF-BRIDGE POWER DRIVE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET On/Off 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4V ~ 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 65V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - Stepper Unipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Interface On/Off | Supplier Device Package 8-SOIC |
Technology Power MOSFET | Base Product Number |
Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6610GS-AEC1-P | Monolithic Power Systems Inc. | 340 | 1589-MPQ6610GS-AEC1-PCT-ND | 2,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,61320 € | 40,33 € |
| 100 | 1,44760 € | 144,76 € |
| 250 | 1,36868 € | 342,17 € |
| 500 | 1,33936 € | 669,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24065 € | 3.101,62 € |
| 5.000 | 1,21574 € | 6.078,70 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |



