
MPQ6532GVE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6532GVE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6532GVE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6532GVE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6532GVE-AEC1-Z |
Description | 5V TO 60V, THREE-PHASE BRUSHLESS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, Step/Direction 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6532GVE-AEC1-Z Models |
Category | Applications General Purpose |
Manufacturer Monolithic Power Systems Inc. | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Multiphase | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Controller - Commutation, Direction Management | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (3) | Package / Case 28-VFQFN Exposed Pad |
Interface PWM, Step/Direction | Supplier Device Package 28-QFN (4x5) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6532GVE-AEC1-P | Monolithic Power Systems Inc. | 362 | 1589-MPQ6532GVE-AEC1-PCT-ND | 3,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52800 € | 25,28 € |
| 25 | 2,32320 € | 58,08 € |
| 100 | 2,09760 € | 209,76 € |
| 250 | 1,98988 € | 497,47 € |
| 500 | 1,97652 € | 988,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,78120 € | 8.906,00 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

