
MPQ6532GVE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6532GVE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6532GVE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6532GVE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6532GVE-AEC1-P |
Description | 5V TO 60V, THREE-PHASE BRUSHLESS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, Step/Direction 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6532GVE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,72200 € | 27,22 € |
| 25 | 2,50440 € | 62,61 € |
| 100 | 2,26410 € | 226,41 € |
| 250 | 2,14956 € | 537,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,08054 € | 1.040,27 € |
| 1.000 | 2,02372 € | 2.023,72 € |
| 1.500 | 1,99525 € | 2.992,88 € |
| 2.500 | 1,96374 € | 4.909,35 € |
| 3.500 | 1,94532 € | 6.808,62 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |









