MPQ6524GRE-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 4.692
Unit Price: 3,26000 €
Datasheet
Bipolar Motor Driver DMOS Serial 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6524GRE-AEC1-P

DigiKey Part Number
1589-MPQ6524GRE-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6524GRE-AEC1-P
Description
QUAD HALF-BRIDGE MOTOR DRIVER WI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Serial 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Monolithic Power Systems Inc.
Current - Output
900mA
Packaging
Tape & Reel (TR)
Voltage - Supply
3.15V ~ 5.25V
Part Status
Active
Voltage - Load
7V ~ 28V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushless DC (BLDC)
Grade
Automotive
Function
Driver - Fully Integrated, Control and Power Stage
Qualification
AEC-Q100
Output Configuration
Half Bridge (4)
Mounting Type
Surface Mount
Interface
Serial
Package / Case
24-VFQFN Exposed Pad
Technology
DMOS
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ6524GRE-AEC1-ZMonolithic Power Systems Inc.4.6921589-MPQ6524GRE-AEC1-ZCT-ND3,26000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,04752 €1.023,76 €
1.0001,99131 €1.991,31 €
1.5001,96317 €2.944,76 €
2.5001,93198 €4.829,95 €
3.5001,91375 €6.698,12 €
Manufacturers Standard Package
Unit Price without VAT:2,04752 €
Unit Price with VAT:2,43655 €