MPQ6523GRE-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 5.000
Unit Price: 4,11000 €
Datasheet
Bipolar Motor Driver DMOS Serial 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6523GRE-AEC1-P

DigiKey Part Number
1589-MPQ6523GRE-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6523GRE-AEC1-P
Description
TRIPLE HALF-BRIDGE MOTOR DRIVER
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Serial 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Monolithic Power Systems Inc.
Current - Output
900mA
Packaging
Tape & Reel (TR)
Voltage - Supply
7V ~ 5.25V
Part Status
Active
Voltage - Load
3.15V ~ 28V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushless DC (BLDC)
Grade
Automotive
Function
Driver - Fully Integrated, Control and Power Stage
Qualification
AEC-Q100
Output Configuration
Half Bridge (3)
Mounting Type
Surface Mount
Interface
Serial
Package / Case
24-VFQFN Exposed Pad
Technology
DMOS
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ6523GRE-AEC1-ZMonolithic Power Systems Inc.5.0001589-MPQ6523GRE-AEC1-ZCT-ND4,11000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,91272 €956,36 €
1.0001,85957 €1.859,57 €
1.5001,83297 €2.749,45 €
2.5001,80349 €4.508,73 €
3.5001,78625 €6.251,88 €
Manufacturers Standard Package
Unit Price without VAT:1,91272 €
Unit Price with VAT:2,27614 €