MPQ6411GS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,08184 €
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6411GS-Z

DigiKey Part Number
MPQ6411GS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ6411GS-Z
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MPQ6411GS-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
4.6V
Manufacturer
Monolithic Power Systems Inc.
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
8-SOIC
Type
Watchdog Circuit
Base Product Number
Number of Voltages Monitored
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ6411GS-PMonolithic Power Systems Inc.01589-MPQ6411GS-PTR-ND1,08184 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,88394 €2.209,85 €
Manufacturers Standard Package
Unit Price without VAT:0,88394 €
Unit Price with VAT:1,05189 €