Direct

MPQ6411GS-33-AEC1-Z | |
|---|---|
DigiKey Part Number | MPQ6411GS-33-AEC1-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6411GS-33-AEC1-Z |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6411GS-33-AEC1-Z Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Watchdog Circuit | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6411GS-33-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ6411GS-33-AEC1-PTR-ND | 1,29576 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01661 € | 2.541,53 € |
| 5.000 | 0,99545 € | 4.977,25 € |
| 7.500 | 0,98485 € | 7.386,38 € |
| Unit Price without VAT: | 1,01661 € |
|---|---|
| Unit Price with VAT: | 1,20977 € |


