Direct



MPQ5872GRPE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5872GRPE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5872GRPE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5872GRPE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5872GRPE-AEC1-Z |
Description | 42V LOAD DUMP TEST, 60M, SINGLE- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8-QFN (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5872GRPE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 28V | |
Current - Output (Max) | - | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-QFN (2x2.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99080 € | 24,77 € |
| 100 | 0,88200 € | 88,20 € |
| 250 | 0,83008 € | 207,52 € |
| 500 | 0,79878 € | 399,39 € |
| 1.000 | 0,77303 € | 773,03 € |
| 2.500 | 0,74583 € | 1.864,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,72944 € | 3.647,20 € |
| 10.000 | 0,71596 € | 7.159,60 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


