
MPQ5850GJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5850GJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5850GJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5850GJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5850GJ-AEC1-Z |
Description | 36V, SMART DIODE CONTROLLER WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1.2 µs | |
Delay Time - OFF | 1 µs | |
Current - Output (Max) | - | |
Voltage - Supply | 3.3V ~ 36V | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89600 € | 18,96 € |
| 25 | 1,73560 € | 43,39 € |
| 100 | 1,55990 € | 155,99 € |
| 250 | 1,47612 € | 369,03 € |
| 500 | 1,42558 € | 712,79 € |
| 1.000 | 1,38400 € | 1.384,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33262 € | 3.997,86 € |
| 6.000 | 1,30748 € | 7.844,88 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |











