
MPQ5073GG-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5073GG-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5073GG-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5073GG-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5073GG-AEC1-Z |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5073GG-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | CMOS | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 $ | 1,18 $ |
| 10 | 0,85000 $ | 8,50 $ |
| 25 | 0,76800 $ | 19,20 $ |
| 100 | 0,67840 $ | 67,84 $ |
| 250 | 0,63568 $ | 158,92 $ |
| 500 | 0,60992 $ | 304,96 $ |
| 1.000 | 0,59670 $ | 596,70 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55280 $ | 2.764,00 $ |
| 10.000 | 0,54169 $ | 5.416,90 $ |
| 15.000 | 0,53613 $ | 8.041,95 $ |
| Unit Price without VAT: | 1,18000 $ |
|---|---|
| Unit Price with VAT: | 1,40420 $ |

