
MPQ5069GQV-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ5069GQV-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5069GQV-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5069GQV-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5069GQV-AEC1-P |
Description | 7M PROTECTION SWITCH WITH CURREN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 15A 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5069GQV-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 7mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 22-QFN (3x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,99300 € | 39,93 € |
| 25 | 3,68920 € | 92,23 € |
| 100 | 3,35580 € | 335,58 € |
| 250 | 3,19676 € | 799,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,10090 € | 1.550,45 € |
| 1.000 | 3,02199 € | 3.021,99 € |
| 1.500 | 2,98247 € | 4.473,70 € |
| 2.500 | 2,93870 € | 7.346,75 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |


