
MPQ5031GRE-0001-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5031GRE-0001-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5031GRE-0001-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5031GRE-0001-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5031GRE-0001-AEC1-Z |
Description | SINGLE-PORT USB PD CONTROLLER FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3.5mA | |
Voltage - Supply | 3.3V ~ 5.5V, 4.6V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,18320 € | 29,58 € |
| 100 | 1,05650 € | 105,65 € |
| 250 | 0,99608 € | 249,02 € |
| 500 | 0,95964 € | 479,82 € |
| 1.000 | 0,92965 € | 929,65 € |
| 2.500 | 0,89800 € | 2.245,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,87892 € | 4.394,60 € |
| 10.000 | 0,86322 € | 8.632,20 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |




