
MPQ4576GQBE-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4576GQBE-PTR-ND - Tape & Reel (TR) 1589-MPQ4576GQBE-PCT-ND - Cut Tape (CT) 1589-MPQ4576GQBE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4576GQBE-P |
Description | IC REG BUCK ADJ 600MA 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4576GQBE-P Models |
Category | Voltage - Output (Max) 54V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 12-QFN (2.5x3) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32800 € | 23,28 € |
| 25 | 2,13640 € | 53,41 € |
| 100 | 1,92600 € | 192,60 € |
| 250 | 1,82580 € | 456,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76536 € | 882,68 € |
| 1.000 | 1,71563 € | 1.715,63 € |
| 1.500 | 1,69072 € | 2.536,08 € |
| 2.500 | 1,66313 € | 4.157,82 € |
| 3.500 | 1,64699 € | 5.764,47 € |
| 5.000 | 1,63148 € | 8.157,40 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

