
MPQ4569AGQ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4569AGQ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4569AGQ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4569AGQ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4569AGQ-AEC1-P |
Description | IC REG BUCK ADJ 300MA 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4569AGQ-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 67.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09700 € | 20,97 € |
| 25 | 1,92240 € | 48,06 € |
| 100 | 1,73050 € | 173,05 € |
| 250 | 1,63904 € | 409,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58390 € | 791,95 € |
| 1.000 | 1,53853 € | 1.538,53 € |
| 1.500 | 1,51581 € | 2.273,72 € |
| 2.500 | 1,49064 € | 3.726,60 € |
| 3.500 | 1,47592 € | 5.165,72 € |
| 5.000 | 1,46178 € | 7.308,90 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |





