
MPQ4568GQ-P | |
|---|---|
DigiKey Part Number | 1589-1312-2-ND - Tape & Reel (TR) 1589-1312-1-ND - Cut Tape (CT) 1589-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4568GQ-P |
Description | IC REG BUCK ADJ 100MA 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 100mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75400 € | 17,54 € |
| 25 | 1,60400 € | 40,10 € |
| 100 | 1,43880 € | 143,88 € |
| 250 | 1,36004 € | 340,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31266 € | 656,33 € |
| 1.000 | 1,27363 € | 1.273,63 € |
| 1.500 | 1,25409 € | 1.881,13 € |
| 2.500 | 1,23243 € | 3.081,07 € |
| 3.500 | 1,21977 € | 4.269,19 € |
| 5.000 | 1,20760 € | 6.038,00 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

