
MPQ4488BGU-FD-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4488BGU-FD-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4488BGU-FD-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4488BGU-FD-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4488BGU-FD-AEC1-Z |
Description | 36V, 6A, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 36V | |
Number of Outputs | 3 | |
Voltage - Output | 5.1V, 5.17V, 5.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66700 € | 26,67 € |
| 25 | 2,45240 € | 61,31 € |
| 100 | 2,21590 € | 221,59 € |
| 250 | 2,10320 € | 525,80 € |
| 500 | 2,09356 € | 1.046,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,88474 € | 9.423,70 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

