Switching Regulator IC Output 25-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4483GV-AEC1-P

DigiKey Part Number
1589-MPQ4483GV-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4483GV-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4483GV-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4483GV-AEC1-P
Description
IC REG 3A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output 25-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4483GV-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
25-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,00806 €1.004,03 €
1.0001,95289 €1.952,89 €
1.5001,92527 €2.887,91 €
2.5001,89465 €4.736,62 €
3.5001,87675 €6.568,62 €
Manufacturers Standard Package
Unit Price without VAT:2,00806 €
Unit Price with VAT:2,38959 €