
MPQ4481GU-FD-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4481GU-FD-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4481GU-FD-AEC1-P |
Description | NRFND: FOR NEW DESIGNS, RECOMMEN |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 5.1V, 5.17V, 5.3V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Applications Converter, USB | Mounting Type Surface Mount |
Voltage - Input 36V | Package / Case 26-PowerVFQFN |
Number of Outputs 2 | Supplier Device Package 26-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10724 € | 1.053,62 € |
| Unit Price without VAT: | 2,10724 € |
|---|---|
| Unit Price with VAT: | 2,50762 € |

