
MPQ4480GV-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4480GV-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4480GV-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4480GV-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4480GV-AEC1-P |
Description | IC REG BUCK ADJ 6A 25QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 25-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4480GV-AEC1-P Models |
Category | Voltage - Output (Max) 20V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 235kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package 25-QFN (4x5) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,30900 € | 33,09 € |
| 25 | 3,04960 € | 76,24 € |
| 100 | 2,76540 € | 276,54 € |
| 250 | 2,63972 € | 659,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,54800 € | 1.274,00 € |
| 1.000 | 2,48071 € | 2.480,71 € |
| 1.500 | 2,44701 € | 3.670,52 € |
| 2.500 | 2,40967 € | 6.024,18 € |
| 3.500 | 2,38785 € | 8.357,47 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

