
MPQ4470GL-P | |
---|---|
DigiKey Part Number | 1589-1800-2-ND - Tape & Reel (TR) 1589-1800-1-ND - Cut Tape (CT) 1589-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4470GL-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4470GL-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,11000 € | 5,11 € |
10 | 3,92200 € | 39,22 € |
25 | 3,62320 € | 90,58 € |
100 | 3,29480 € | 329,48 € |
250 | 3,13840 € | 784,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,66990 € | 1.334,95 € |
Unit Price without VAT: | 5,11000 € |
---|---|
Unit Price with VAT: | 6,08090 € |