
MPQ4470GL-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-1799-2-ND - Tape & Reel (TR) 1589-1799-1-ND - Cut Tape (CT) 1589-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4470GL-AEC1-Z |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4470GL-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,42000 € | 6,42 € |
10 | 4,95600 € | 49,56 € |
25 | 4,59160 € | 114,79 € |
100 | 4,19060 € | 419,06 € |
250 | 3,99948 € | 999,87 € |
500 | 3,88428 € | 1.942,14 € |
1.000 | 3,78944 € | 3.789,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 3,43120 € | 17.156,00 € |
Unit Price without VAT: | 6,42000 € |
---|---|
Unit Price with VAT: | 7,63980 € |