
MPQ4470AGL-P | |
|---|---|
DigiKey Part Number | 1589-1303-2-ND - Tape & Reel (TR) 1589-1303-1-ND - Cut Tape (CT) 1589-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4470AGL-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4470AGL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,73200 € | 47,32 € |
| 25 | 4,38080 € | 109,52 € |
| 100 | 3,99420 € | 399,42 € |
| 250 | 3,87504 € | 968,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,69882 € | 1.849,41 € |
| 1.000 | 3,60740 € | 3.607,40 € |
| 1.500 | 3,56161 € | 5.342,41 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |











