Parametric Equivalent

MPQ4456GQT-P | |
|---|---|
DigiKey Part Number | 1589-1296-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4456GQT-P |
Description | IC REG BUCK ADJ 1A 10TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TQFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4456GQT-Z | Monolithic Power Systems Inc. | 0 | MPQ4456GQT-Z-ND | 1,44694 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75308 € | 876,54 € |
| 1.000 | 1,70362 € | 1.703,62 € |
| 1.500 | 1,67886 € | 2.518,29 € |
| 2.500 | 1,65142 € | 4.128,55 € |
| 3.500 | 1,63538 € | 5.723,83 € |
| 5.000 | 1,61996 € | 8.099,80 € |
| Unit Price without VAT: | 1,75308 € |
|---|---|
| Unit Price with VAT: | 2,08617 € |











