
MPQ4436AGRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4436AGRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4436AGRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4436AGRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4436AGRE-AEC1-Z |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 470kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,81500 € | 38,15 € |
| 25 | 3,52360 € | 88,09 € |
| 100 | 3,20260 € | 320,26 € |
| 250 | 3,04964 € | 762,41 € |
| 500 | 2,95742 € | 1.478,71 € |
| 1.000 | 2,88155 € | 2.881,55 € |
| 2.500 | 2,80144 € | 7.003,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,75316 € | 13.765,80 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |











