Direct

MPQ4433GLE-5-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4433GLE-5-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4433GLE-5-AEC1-P |
Description | IC REG BUCK 5V 3A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-PowerVQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 350kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4433GLE-5-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ4433GLE-5-AEC1-ZTR-ND | 2,21195 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,31642 € | 1.158,21 € |
| 1.000 | 2,25421 € | 2.254,21 € |
| 1.500 | 2,22305 € | 3.334,58 € |
| 2.500 | 2,18853 € | 5.471,32 € |
| 3.500 | 2,16836 € | 7.589,26 € |
| Unit Price without VAT: | 2,31642 € |
|---|---|
| Unit Price with VAT: | 2,75654 € |


