Direct

MPQ4433GL-P | |
|---|---|
DigiKey Part Number | MPQ4433GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4433GL-P |
Description | IC REG 3A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93680 € | 968,40 € |
| 1.000 | 1,88298 € | 1.882,98 € |
| 1.500 | 1,85605 € | 2.784,07 € |
| 2.500 | 1,82620 € | 4.565,50 € |
| 3.500 | 1,80874 € | 6.330,59 € |
| Unit Price without VAT: | 1,93680 € |
|---|---|
| Unit Price with VAT: | 2,30479 € |







