Direct

MPQ4432GLE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4432GLE-5-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4432GLE-5-AEC1-Z |
Description | IC REG BCK 3.3/3.8/5V 2.2A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 3.8V, 5V 1 Output 2.2A 16-PowerVQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4432GLE-5-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ4432GLE-5-AEC1-PTR-ND | 2,25538 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,14651 € | 10.732,55 € |
| Unit Price without VAT: | 2,14651 € |
|---|---|
| Unit Price with VAT: | 2,55435 € |


