
MPQ4432GL-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4432GL-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4432GL-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4432GL-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4432GL-AEC1-P |
Description | IC REG BCK 3.3/3.8/5V 2.2A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 3.8V, 5V 1 Output 2.2A 16-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,74800 € | 27,48 € |
| 25 | 2,52680 € | 63,17 € |
| 100 | 2,28380 € | 228,38 € |
| 250 | 2,16788 € | 541,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09808 € | 1.049,04 € |
| 1.000 | 2,04060 € | 2.040,60 € |
| 1.500 | 2,01183 € | 3.017,74 € |
| 2.500 | 1,97994 € | 4.949,85 € |
| 3.500 | 1,96130 € | 6.864,55 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |




