Direct

MPQ4431GL-P | |
|---|---|
DigiKey Part Number | MPQ4431GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4431GL-P |
Description | IC REG 1A 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QFN (3x4) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4431GL-Z | Monolithic Power Systems Inc. | 0 | MPQ4431GL-Z-ND | 1,63606 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83238 € | 916,19 € |
| Unit Price without VAT: | 1,83238 € |
|---|---|
| Unit Price with VAT: | 2,18053 € |










