8-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4423GQ-AEC1-P

DigiKey Part Number
1589-MPQ4423GQ-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4423GQ-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4423GQ-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4423GQ-AEC1-P
Description
IC REG BUCK ADJ 3A 8QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4423GQ-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
27V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,41800 €24,18 €
252,22160 €55,54 €
1002,00450 €200,45 €
2501,90108 €475,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,83874 €919,37 €
1.0001,78741 €1.787,41 €
1.5001,76173 €2.642,60 €
2.5001,73325 €4.333,12 €
3.5001,71662 €6.008,17 €
5.0001,70060 €8.503,00 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €