
MPQ4360GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4360GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4360GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4360GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4360GRE-AEC1-P |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
EDA/CAD Models | MPQ4360GRE-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,64100 € | 36,41 € |
| 25 | 3,36040 € | 84,01 € |
| 100 | 3,05150 € | 305,15 € |
| 250 | 2,92576 € | 731,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,81548 € | 1.407,74 € |
| 1.000 | 2,74243 € | 2.742,43 € |
| 1.500 | 2,70585 € | 4.058,77 € |
| 2.500 | 2,66531 € | 6.663,27 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

