Direct

MPQ4348GLE-33-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4348GLE-33-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4348GLE-33-AEC1-P |
Description | IC REG BUCK 3.3V 5A 17QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4348GLE-33-AEC1-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 17-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4348GLE-33-AEC1-Z | Monolithic Power Systems Inc. | 4.968 | 1589-MPQ4348GLE-33-AEC1-ZCT-ND | 4,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94490 € | 1.472,45 € |
| Unit Price without VAT: | 2,94490 € |
|---|---|
| Unit Price with VAT: | 3,50443 € |


