
MPQ4334GLE-2000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4334GLE-2000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4334GLE-2000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4334GLE-2000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4334GLE-2000-AEC1-P |
Description | 36V, 0.5A TO 4A, LOW QUIESCENT C |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62100 € | 16,21 € |
| 25 | 1,48080 € | 37,02 € |
| 100 | 1,32700 € | 132,70 € |
| 250 | 1,25368 € | 313,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20944 € | 604,72 € |
| 1.000 | 1,17306 € | 1.173,06 € |
| 1.500 | 1,15483 € | 1.732,25 € |
| 2.500 | 1,13463 € | 2.836,58 € |
| 3.500 | 1,12283 € | 3.929,91 € |
| 5.000 | 1,11148 € | 5.557,40 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

