


MPQ4328GRE-5-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4328GRE-5-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4328GRE-5-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4328GRE-5-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4328GRE-5-AEC1-P |
Description | IC REG BUCK ADJ 4A 14QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4328GRE-5-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44186 € | 1.220,93 € |
| 1.000 | 2,37703 € | 2.377,03 € |
| 1.500 | 2,34458 € | 3.516,87 € |
| 2.500 | 2,30862 € | 5.771,55 € |
| 3.500 | 2,28758 € | 8.006,53 € |
| Unit Price without VAT: | 2,44186 € |
|---|---|
| Unit Price with VAT: | 2,90581 € |

