Direct



MPQ4326MGRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4326MGRE-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4326MGRE-AEC1-Z |
Description | IC REG BUCK ADJ/0.8V 6A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1V, 1.8V, 2.5V, 3V, 3.3V, 3.8V, 5V) 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4326MGRE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,44828 € | 12.241,40 € |
| Unit Price without VAT: | 2,44828 € |
|---|---|
| Unit Price with VAT: | 2,91345 € |


