
MPQ4324GLE-2000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4324GLE-2000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4324GLE-2000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4324GLE-2000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4324GLE-2000-AEC1-P |
Description | 36V, 0.5A TO 4A PEAK, ULTRA-COMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3.3V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package 12-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,64240 € | 41,06 € |
| 100 | 1,47430 € | 147,43 € |
| 250 | 1,39420 € | 348,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34590 € | 672,95 € |
| 1.000 | 1,30615 € | 1.306,15 € |
| 1.500 | 1,28625 € | 1.929,37 € |
| 2.500 | 1,26418 € | 3.160,45 € |
| 3.500 | 1,25129 € | 4.379,52 € |
| 5.000 | 1,23889 € | 6.194,45 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

