


MPQ4323MGQCE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4323MGQCE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4323MGQCE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4323MGQCE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4323MGQCE-AEC1-P |
Description | IC REG BUCK ADJ 3A 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65682 € | 828,41 € |
| 1.000 | 1,60973 € | 1.609,73 € |
| 1.500 | 1,58615 € | 2.379,22 € |
| 2.500 | 1,56002 € | 3.900,05 € |
| 3.500 | 1,54476 € | 5.406,66 € |
| 5.000 | 1,53007 € | 7.650,35 € |
| Unit Price without VAT: | 1,65682 € |
|---|---|
| Unit Price with VAT: | 1,97162 € |

