


MPQ4323CGRHE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4323CGRHE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4323CGRHE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4323CGRHE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4323CGRHE-AEC1-Z |
Description | IC REG BUCK ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,57720 € | 39,43 € |
| 100 | 1,41510 € | 141,51 € |
| 250 | 1,33780 € | 334,45 € |
| 500 | 1,29124 € | 645,62 € |
| 1.000 | 1,25292 € | 1.252,92 € |
| 2.500 | 1,21246 € | 3.031,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,10122 € | 5.506,10 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

