


MPQ4323CGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4323CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4323CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4323CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4323CGLE-AEC1-P |
Description | IC REG BUCK ADJ 3A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 12-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4323CGDE-AEC1-P | Monolithic Power Systems Inc. | 1.894 | 1589-MPQ4323CGDE-AEC1-PCT-ND | 2,57000 € | Parametric Equivalent |
| MPQ4323CGDE-AEC1-Z | Monolithic Power Systems Inc. | 2.516 | 1589-MPQ4323CGDE-AEC1-ZCT-ND | 2,26000 € | Parametric Equivalent |
| MPQ4323GDE-33-AEC1-P | Monolithic Power Systems Inc. | 583 | 1589-MPQ4323GDE-33-AEC1-PCT-ND | 2,57000 € | Parametric Equivalent |
| MPQ4323GDE-38-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4323GDE-38-AEC1-PCT-ND | 2,57000 € | Parametric Equivalent |
| MPQ4323GDE-AEC1-P | Monolithic Power Systems Inc. | 604 | 1589-MPQ4323GDE-AEC1-PCT-ND | 2,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,81760 € | 45,44 € |
| 100 | 1,63440 € | 163,44 € |
| 250 | 1,54700 € | 386,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,49432 € | 747,16 € |
| 1.000 | 1,45097 € | 1.450,97 € |
| 1.500 | 1,42927 € | 2.143,91 € |
| 2.500 | 1,40522 € | 3.513,05 € |
| 3.500 | 1,39116 € | 4.869,06 € |
| 5.000 | 1,37765 € | 6.888,25 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

