
MPQ4322CGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4322CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4322CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4322CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4322CGLE-AEC1-P |
Description | 36V, 2A, ULTRA-COMPACT, SYNCHRON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89800 € | 18,98 € |
| 25 | 1,73720 € | 43,43 € |
| 100 | 1,56050 € | 156,05 € |
| 250 | 1,47628 € | 369,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42554 € | 712,77 € |
| 1.000 | 1,38374 € | 1.383,74 € |
| 1.500 | 1,36282 € | 2.044,23 € |
| 2.500 | 1,33964 € | 3.349,10 € |
| 3.500 | 1,32609 € | 4.641,31 € |
| 5.000 | 1,31306 € | 6.565,30 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

