MPQ4315GRE-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1.448
Unit Price: 3,56000 €
Datasheet
20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4315GRE-AEC1-P

DigiKey Part Number
1589-MPQ4315GRE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4315GRE-AEC1-PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPQ4315GRE-AEC1-P
Description
IC REG BUCK ADJ 5A 20QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 5A 20-PowerVFQFN
EDA/CAD Models
MPQ4315GRE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42.75V
Current - Output
Frequency - Switching
350kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,12000 €5,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,23730 €1.118,65 €
1.0002,17697 €2.176,97 €
1.5002,14677 €3.220,16 €
2.5002,11330 €5.283,25 €
3.5002,09374 €7.328,09 €
Manufacturers Standard Package
Unit Price without VAT:5,12000 €
Unit Price with VAT:6,09280 €